Part Details for IME12-04BNSZC0S by SICK AG
Results Overview of IME12-04BNSZC0S by SICK AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IME12-04BNSZC0S Information
IME12-04BNSZC0S by SICK AG is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for IME12-04BNSZC0S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK3479
|
Newark | Inductive Proximity Sensor, 4Mm, 30V, Product Range:Ime Series, Sensing Range Max:4Mm, Sensor Output Type:Npn, Supply Voltage Dc Max:30V, Supply Voltage Dc Min:10V, Thread Size - Metric:M12 X 1 Rohs Compliant: Yes |Sick IME12-04BNSZC0S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.2300 / $56.5900 | Buy Now |
DISTI #
IME12-04BNSZC0S
|
TME | Sensor: inductive, OUT: NPN / NO, 0÷4mm, 10÷30VDC, M12, IP67, 200mA Min Qty: 1 | 0 |
|
$28.3800 / $30.7300 | RFQ |
|
Neutron USA | Proximity Sensor,Inductive,3.24mm Range,M12 x 1,NPN,NO,M12, 4-Pin Male | 2 |
|
$161.1500 | Buy Now |