Part Details for IME08-06NPSZT0K by SICK AG
Overview of IME08-06NPSZT0K by SICK AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IME08-06NPSZT0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK9540
|
Newark | Inductive Prox Sensor, Pnp-Spst-No-30V Rohs Compliant: Yes |Sick IME08-06NPSZT0K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.4600 / $117.3200 | Buy Now |
|
Neutron USA | Inductive prox sensor, M8 x 1 Non-flush, R: 6mm, 10-30VDC, 500Hz PNP NO, M8 Conn 3pin, 1071200 | 0 |
|
$254.5100 | Buy Now |