Part Details for IMD10AMT1G by onsemi
Overview of IMD10AMT1G by onsemi
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for IMD10AMT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W6865
|
Newark | Dual Die Part Consisting Of A 100Ma Nbrt And 500Ma Pbrt/ Reel |Onsemi IMD10AMT1G RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0930 / $0.1430 | Buy Now |
DISTI #
IMD10AMT1GOSCT-ND
|
DigiKey | TRANS NPN/PNP PREBIAS SC74R Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2476 In Stock |
|
$0.0897 / $0.5700 | Buy Now |
DISTI #
IMD10AMT1G
|
Avnet Americas | Trans Digital BJT NPN/PNP 50V 500mA 6-Pin SC-74R T/R - Tape and Reel (Alt: IMD10AMT1G) RoHS: Compliant Min Qty: 10639 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 150000 Partner Stock |
|
$0.0511 | Buy Now |
DISTI #
IMD10AMT1G
|
Avnet Americas | Trans Digital BJT NPN/PNP 50V 500mA 6-Pin SC-74R T/R - Tape and Reel (Alt: IMD10AMT1G) RoHS: Compliant Min Qty: 3482 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 23645 Partner Stock |
|
$0.0890 / $0.1063 | Buy Now |
DISTI #
IMD10AMT1G
|
Avnet Americas | Trans Digital BJT NPN/PNP 50V 500mA 6-Pin SC-74R T/R - Tape and Reel (Alt: IMD10AMT1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 150000 Factory Stock |
|
$0.0781 | Buy Now |
DISTI #
863-IMD10AMT1G
|
Mouser Electronics | Digital Transistors SURF MT BIASED RES XSTR RoHS: Compliant | 3303 |
|
$0.1030 / $0.4500 | Buy Now |
DISTI #
E02:0323_05984570
|
Arrow Electronics | Trans Digital BJT NPN/PNP 50V 500mA 285mW 6-Pin SC-74R T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2334 | Europe - 12000 |
|
$0.0900 / $0.0942 | Buy Now |
DISTI #
V79:2366_26238866
|
Arrow Electronics | Trans Digital BJT NPN/PNP 50V 500mA 285mW 6-Pin SC-74R T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1941 | Americas - 2266 |
|
$0.0643 / $0.2070 | Buy Now |
|
Onlinecomponents.com | Dual Die part consisting of a 100mA NBRT and 500mA PBRT | 0 |
|
$0.0860 / $0.0984 | Buy Now |
DISTI #
76441425
|
Verical | Trans Digital BJT NPN/PNP 50V 500mA 285mW 6-Pin SC-74R T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Date Code: 2334 | Americas - 12000 |
|
$0.0899 / $0.0942 | Buy Now |
Part Details for IMD10AMT1G
IMD10AMT1G CAD Models
IMD10AMT1G Part Data Attributes
|
IMD10AMT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
IMD10AMT1G
onsemi
Dual Die part consisting of a 100mA NBRT and 500mA PBRT, SC-74R 6 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-74R 6 LEAD | |
Package Description | SC-74R, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 318AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.285 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
VCEsat-Max | 0.3 V |