Memory
IMCK-67132L-55
Description: Dual-Port SRAM, 2KX8, 55ns, CMOS, CDIP48, 0.600 INCH, SIDE BRAZED, DIP-48

Overview of IMCK-67132L-55 by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for IMCK-67132L-55 by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IMCK-67132L-55 by Atmel Corporation

IMCK-67132L-55
Atmel Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
DIP
Package Description
DIP,
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
55 ns
JESD-30 Code
R-CDIP-T48
Length
61.02 mm
Memory Density
16384 bit
Memory IC Type
DUAL-PORT SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
48
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
4.83 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. IMCK-67132L-55
    Atmel Corporation
    Dual-Port SRAM, 2KX8, 55ns, CMOS, CDIP48, 0.600 INCH, SIDE BRAZED, DIP-48
    VS

Alternate Parts for IMCK-67132L-55

This table gives cross-reference parts and alternative options found for IMCK-67132L-55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMCK-67132L-55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MM1K-67132L-55/883 Dual-Port SRAM, 2KX8, 55ns, CMOS, CDIP48, Temic Semiconductors IMCK-67132L-55 vs MM1K-67132L-55/883
IM3K-67132V-55 Multi-Port SRAM, 2KX8, 55ns, CMOS, PDIP48 Matra MHS IMCK-67132L-55 vs IM3K-67132V-55
IM1K-67132V-55 Multi-Port SRAM, 2KX8, 55ns, CMOS, CDIP48 Matra MHS IMCK-67132L-55 vs IM1K-67132V-55
IM1K-67132L-55 Multi-Port SRAM, 2KX8, 55ns, CMOS, CDIP48 Matra MHS IMCK-67132L-55 vs IM1K-67132L-55
MM1K-67132V-55/883 Dual-Port SRAM, 2KX8, 55ns, CMOS, CDIP48, Temic Semiconductors IMCK-67132L-55 vs MM1K-67132V-55/883
CM3K-67132V-55 Dual-Port SRAM, 2KX8, 55ns, CMOS, PDIP48, Temic Semiconductors IMCK-67132L-55 vs CM3K-67132V-55
MM1K-67132V-55 Dual-Port SRAM, 2KX8, 55ns, CMOS, CDIP48, Temic Semiconductors IMCK-67132L-55 vs MM1K-67132V-55
IMCK-67132V-55 Multi-Port SRAM, 2KX8, 55ns, CMOS, CDIP48 Matra MHS IMCK-67132L-55 vs IMCK-67132V-55
MM1K-67132L-55 Dual-Port SRAM, 2KX8, 55ns, CMOS, CDIP48, Temic Semiconductors IMCK-67132L-55 vs MM1K-67132L-55
SM1K-67132V-55/883 Multi-Port SRAM, 2KX8, 55ns, CMOS, CDIP48 Matra MHS IMCK-67132L-55 vs SM1K-67132V-55/883
Part Number Description Manufacturer Compare
SM1K-67132V-55LH Multi-Port SRAM, 2KX8, 55ns, CMOS, CDIP48 Matra MHS IMCK-67132L-55 vs SM1K-67132V-55LH
SM1K-67142V-55LH Multi-Port SRAM, 2KX8, 55ns, CMOS, CDIP48 Matra MHS IMCK-67132L-55 vs SM1K-67142V-55LH
7132LA55P PDIP-48, Tube Integrated Device Technology Inc IMCK-67132L-55 vs 7132LA55P
IM3K-67142L-55:D Dual-Port SRAM, 2KX8, 55ns, CMOS, PDIP48, 0.600 INCH, PLASTIC, DIP-48 Atmel Corporation IMCK-67132L-55 vs IM3K-67142L-55:D
IM3K-67142V-55SHXXX Multi-Port SRAM, 2KX8, 55ns, CMOS, PDIP48 Matra MHS IMCK-67132L-55 vs IM3K-67142V-55SHXXX
SMCK-67132V-55/883 Multi-Port SRAM, 2KX8, 55ns, CMOS, CDIP48 Matra MHS IMCK-67132L-55 vs SMCK-67132V-55/883
MM1K-67142V-55:D Dual-Port SRAM, 2KX8, 55ns, CMOS, CDIP48, 0.600 INCH, CERDIP-48 Atmel Corporation IMCK-67132L-55 vs MM1K-67142V-55:D
MMCK-67132L-55/883:D Dual-Port SRAM, 2KX8, 55ns, CMOS, CDIP48, 0.600 INCH, SIDE BRAZED, DIP-48 Atmel Corporation IMCK-67132L-55 vs MMCK-67132L-55/883:D
AM3K-67142L-55SHXXX Multi-Port SRAM, 2KX8, 55ns, CMOS, PDIP48 Matra MHS IMCK-67132L-55 vs AM3K-67142L-55SHXXX
SM1K-67142EL-55LH Multi-Port SRAM, 2KX8, 55ns, CMOS, CDIP48 Matra MHS IMCK-67132L-55 vs SM1K-67142EL-55LH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IMCK-67132L-55 by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IMCK-67132L-55 by Atmel Corporation

Select Manufacturer
Which Manufacturer of IMCK-67132L-55 would you like to use for your alert(s)?
  • Please alert me when IMCK-67132L-55 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IMCK-67132L-55 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IMCK-67132L-55 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IMCK-67132L-55 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IMCK-67132L-55.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IMCK-67132L-55 by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: