Part Details for IMCH1812ER1R5K by Vishay Intertechnologies
Overview of IMCH1812ER1R5K by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Price & Stock for IMCH1812ER1R5K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53K5106
|
Newark | Inductor, 1.5Uh, 950Ma, ±10%, 130Mhz, Current Rating:950Ma, Dc Current Rating:950Ma, Dc Resistance Max:0.15Ohm, Inductance:1.5Μh, Inductance Tolerance:± 10%, Inductor Case Style:1812, Inductor Type:High Frequency Rohs Compliant: Yes |Vishay IMCH1812ER1R5K RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1690 / $0.2210 | Buy Now |
DISTI #
IMCH1812ER1R5K
|
Avnet Americas | IMCH-1812 1.5 10% ER E3 - Tape and Reel (Alt: IMCH1812ER1R5K) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.1346 / $0.1728 | Buy Now |
DISTI #
70-IMCH1812ER1R5K
|
Mouser Electronics | RF Inductors - SMD 1.5uh 10% RoHS: Compliant | 0 |
|
$0.2110 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 30 Weeks | 0 |
|
$0.1600 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/Enclosure1812 Inductance1.5uH Tolerance10% Current Rating950mA DC resistance DCR150m Ohms | 2500 |
|
$0.1768 | Buy Now |
Part Details for IMCH1812ER1R5K
IMCH1812ER1R5K CAD Models
IMCH1812ER1R5K Part Data Attributes
|
IMCH1812ER1R5K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IMCH1812ER1R5K
Vishay Intertechnologies
General Purpose Inductor, 1.5uH, 10%, 1 Element, SMD, 1813, CHIP, 1813, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 1813, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Case/Size Code | 1813 | |
Construction | Rectangular | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 0.95 A | |
Self Resonance Frequency | 130 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 10% |