Part Details for IMC2220ER391K by Vishay Intertechnologies
Overview of IMC2220ER391K by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMC2220ER391K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMC2220ER391K
|
Avnet Americas | IMC-2220 390 10% ER E3 (Alt: IMC2220ER391K) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.1610 / $0.2497 | Buy Now |
DISTI #
70-IMC2220ER391K
|
Mouser Electronics | RF Inductors - SMD | 0 |
|
$24.0500 | Order Now |
DISTI #
IMC2220ER391K
|
Avnet Abacus | IMC-2220 390 10% ER E3 - Tape and Reel (Alt: IMC2220ER391K) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for IMC2220ER391K
IMC2220ER391K CAD Models
IMC2220ER391K Part Data Attributes
|
IMC2220ER391K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IMC2220ER391K
Vishay Intertechnologies
General Purpose Inductor, 390uH, 10%, 1 Element, SMD, 2220, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Case/Size Code | 2220 | |
Construction | Molded | |
DC Resistance | 5.8 Ω | |
Inductance-Nom (L) | 390 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 5.6 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.13 A | |
Self Resonance Frequency | 2.9 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.796 MHz | |
Tolerance | 10% |
Alternate Parts for IMC2220ER391K
This table gives cross-reference parts and alternative options found for IMC2220ER391K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMC2220ER391K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMC2220ER391K | General Fixed Inductor, 1 ELEMENT, 390 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 2220, ROHS COMPLIANT | Vishay Dale | IMC2220ER391K vs IMC2220ER391K |