Part Details for IMC19 by TE Connectivity
Overview of IMC19 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMC19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K1895
|
Newark | Cap, 100 Series, Receptacle, Accessory Type:Cap, For Use With:100 Series Receptacles, Connector Body Material:Pei (Polyetherimide) Body, Product Range:-, Connector Shell Size:1 Rohs Compliant: Yes |Deutsch Te Connectivity IMC19 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 81 |
|
$0.2250 | Buy Now |
DISTI #
2266-IMC19-ND
|
DigiKey | CP DUST IMC 100 SERIES RC Min Qty: 16 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4561 In Stock |
|
$2.9000 / $4.5200 | Buy Now |
DISTI #
70695979
|
RS | Sealed Accessory, 100 series socket dust cap | TE Connectivity IMC19 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8000 / $6.3000 | RFQ |
|
Onlinecomponents.com | Connector Accessories Receptacle Cap |
4561 Partner Stock |
|
$2.7100 / $7.4800 | Buy Now |
DISTI #
TE Connectivity IMC19
|
PEI Genesis | Circular Connector, Female, | 4561 |
|
Buy Now | |
|
Master Electronics | Connector Accessories Receptacle Cap |
4561 Partner Stock |
|
$2.7100 / $7.4800 | Buy Now |
Part Details for IMC19
IMC19 CAD Models
IMC19 Part Data Attributes:
|
IMC19
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
IMC19
TE Connectivity
FEMALE; MALE, CIRCULAR CONNECTOR, RECEPTACLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | COMPATIBLE CONTACTS: 6862-201-20278; 6860-201-20278, MAX CONTACTS (SERIES)=12 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE; MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE |