Part Details for IMC1812RV3R3J by Vishay Intertechnologies
Overview of IMC1812RV3R3J by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMC1812RV3R3J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45C3441
|
Newark | Inductor, powdered Iron,3.3Uh,5+% Tol,5-% Tol,1812-Case |Vishay IMC1812RV3R3J RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5660 | Buy Now |
DISTI #
IMC1812RV3R3J
|
Avnet Americas | IMC-1812 3.3 5% R73 - Tape and Reel (Alt: IMC1812RV3R3J) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.3632 / $0.5967 | Buy Now |
DISTI #
70-IMC1812RV3R3J
|
Mouser Electronics | RF Inductors - SMD 3.3uh 5% RoHS: Not Compliant | 0 |
|
$0.3930 / $0.6300 | Order Now |
Part Details for IMC1812RV3R3J
IMC1812RV3R3J CAD Models
IMC1812RV3R3J Part Data Attributes
|
IMC1812RV3R3J
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IMC1812RV3R3J
Vishay Intertechnologies
General Purpose Inductor, 3.3uH, 5%, 1 Element, Iron-Core, SMD, 1812, CHIP, 1812
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 1812 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Case/Size Code | 1812 | |
Construction | Molded Chip | |
Core Material | IRON | |
DC Resistance | 0.8 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.355 A | |
Self Resonance Frequency | 45 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 7.96 | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 5% |
Alternate Parts for IMC1812RV3R3J
This table gives cross-reference parts and alternative options found for IMC1812RV3R3J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMC1812RV3R3J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IMC1812ER3R3J | Vishay Dale | Check for Price | General Fixed Inductor, 1 ELEMENT, 3.3 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, ROHS COMPLIANT | IMC1812RV3R3J vs IMC1812ER3R3J |
IMC-18123.3UH+-5%B13 | Vishay Intertechnologies | Check for Price | General Purpose Inductor, 3.3uH, 5%, Iron-Core, 1812, | IMC1812RV3R3J vs IMC-18123.3UH+-5%B13 |
IMC1812EB3R3J | Vishay Intertechnologies | $1.0562 | General Purpose Inductor, 3.3uH, 5%, 1 Element, Iron-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | IMC1812RV3R3J vs IMC1812EB3R3J |
IMC1812RQ3R3J | Vishay Intertechnologies | Check for Price | General Purpose Inductor, 3.3uH, 5%, 1 Element, Iron-Core, SMD, 1812, CHIP, 1812 | IMC1812RV3R3J vs IMC1812RQ3R3J |
IMC1812RV3R3J | Vishay Dale | Check for Price | General Fixed Inductor, 1 ELEMENT, 3.3 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, ROHS COMPLIANT | IMC1812RV3R3J vs IMC1812RV3R3J |