Part Details for IMC1812RQR33M by Vishay Intertechnologies
Overview of IMC1812RQR33M by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Transportation and Logistics
Telecommunications
Automotive
Price & Stock for IMC1812RQR33M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45C3308
|
Newark | Inductor, non-Magnetic,330Nh,20+% Tol,20-% Tol,1812-Case |Vishay IMC1812RQR33M RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2960 / $0.3420 | Buy Now |
DISTI #
IMC1812RQR33M
|
Avnet Americas | IMC-1812 .33 20% R13 - Tape and Reel (Alt: IMC1812RQR33M) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.2642 / $0.2808 | Buy Now |
DISTI #
70-IMC1812RQR33M
|
Mouser Electronics | RF Inductors - SMD 33uh 20% RoHS: Not Compliant | 0 |
|
$0.2900 / $0.6300 | Order Now |
Part Details for IMC1812RQR33M
IMC1812RQR33M CAD Models
IMC1812RQR33M Part Data Attributes
|
IMC1812RQR33M
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IMC1812RQR33M
Vishay Intertechnologies
General Purpose Inductor, 0.33uH, 20%, 1 Element, Non-magnetic-Core, SMD, 1812, CHIP, 1812
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 1812 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Case/Size Code | 1812 | |
Construction | Molded Chip | |
Core Material | Non-Magnetic | |
DC Resistance | 0.55 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.43 A | |
Self Resonance Frequency | 250 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 25.2 | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25.2 MHz | |
Tolerance | 20% |