Part Details for IMC1812RQR27M by Vishay Dale
Overview of IMC1812RQR27M by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMC1812RQR27M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMC1812RQR27M-ND
|
DigiKey | FIXED IND 270NH 450MA 450MOHM SM Min Qty: 2000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3139 | Buy Now |
DISTI #
71517530
|
RS | Inductor, IMC-1812 .27 20% R13 | Vishay Dale IMC1812RQR27M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2590 / $0.3040 | RFQ |
Part Details for IMC1812RQR27M
IMC1812RQR27M CAD Models
IMC1812RQR27M Part Data Attributes
|
IMC1812RQR27M
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IMC1812RQR27M
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 0.27 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1812 | |
Construction | Molded Chip | |
Core Material | Non-Magnetic | |
DC Resistance | 0.45 Ω | |
Inductance-Nom (L) | 0.27 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.45 A | |
Self Resonance Frequency | 300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 25.2 | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25.2 MHz | |
Tolerance | 20% |
Alternate Parts for IMC1812RQR27M
This table gives cross-reference parts and alternative options found for IMC1812RQR27M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMC1812RQR27M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMC1812EBR27M | General Purpose Inductor, 0.27uH, 20%, 1 Element, Non-magnetic-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | Vishay Intertechnologies | IMC1812RQR27M vs IMC1812EBR27M |
IMC-18120.27UH+-20%R73 | General Purpose Inductor, 0.27uH, 20%, Non-magnetic-Core, 1812, | Vishay Intertechnologies | IMC1812RQR27M vs IMC-18120.27UH+-20%R73 |
IMC1812BNR27M | General Fixed Inductor, 1 ELEMENT, 0.27 uH, NON-MAGNETIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812 | Vishay Dale | IMC1812RQR27M vs IMC1812BNR27M |
IMC1812BNR27M | General Purpose Inductor, 0.27uH, 20%, 1 Element, Non-magnetic-Core, SMD, 1812, CHIP, 1812 | Vishay Intertechnologies | IMC1812RQR27M vs IMC1812BNR27M |
IMC1812ESR27M | General Purpose Inductor, 0.27uH, 20%, 1 Element, Non-magnetic-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | Vishay Intertechnologies | IMC1812RQR27M vs IMC1812ESR27M |
IMC1812EBR27M | General Fixed Inductor, 1 ELEMENT, 0.27 uH, NON-MAGNETIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, ROHS COMPLIANT | Vishay Dale | IMC1812RQR27M vs IMC1812EBR27M |
IMC1812ESR27M | General Fixed Inductor, 1 ELEMENT, 0.27 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, ROHS COMPLIANT | Vishay Dale | IMC1812RQR27M vs IMC1812ESR27M |
IMC1812EUR27M | General Purpose Inductor, 0.27uH, 20%, Non-magnetic-Core, 1812, | Vishay Intertechnologies | IMC1812RQR27M vs IMC1812EUR27M |