Part Details for IMC1812ER3R3K by Vishay Intertechnologies
Results Overview of IMC1812ER3R3K by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IMC1812ER3R3K Information
IMC1812ER3R3K by Vishay Intertechnologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for IMC1812ER3R3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M4616
|
Newark | Inductor, powdered Iron,3.3Uh,10+% Tol,10-% Tol,1812-Case |Vishay IMC1812ER3R3K RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4660 | Buy Now |
DISTI #
70-IMC1812ER3R3K
|
Mouser Electronics | RF Inductors - SMD 3.3uH 10% RoHS: Compliant | 1947 |
|
$0.4960 / $1.1400 | Buy Now |
DISTI #
V72:2272_09494496
|
Arrow Electronics | Inductor RF Chip Molded Wirewound 3.3uH 10% 7.96MHz 50Q-Factor Powdered Iron 0.355A 0.8Ohm DCR 1812 ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1740 Container: Cut Strips | Americas - 1 |
|
$0.1957 / $0.2342 | Buy Now |
|
Future Electronics | IMC-1812 Series 3.3 µH 355 mA 800 mOhm SMT Unshielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 20 Weeks Container: Reel |
0 Reel |
|
$0.4450 / $0.4700 | Buy Now |
|
Quest Components | 1200 |
|
$0.3960 / $0.9900 | Buy Now | |
DISTI #
IMC1812ER3R3K
|
TTI | RF Inductors - SMD 3.3uH 10% pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$0.4590 | Buy Now |
Part Details for IMC1812ER3R3K
IMC1812ER3R3K CAD Models
IMC1812ER3R3K Part Data Attributes
|
IMC1812ER3R3K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IMC1812ER3R3K
Vishay Intertechnologies
General Purpose Inductor, 3.3uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1812, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | Powdered Iron | |
DC Resistance | 0.8 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.355 A | |
Self Resonance Frequency | 45 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 10% |
Alternate Parts for IMC1812ER3R3K
This table gives cross-reference parts and alternative options found for IMC1812ER3R3K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMC1812ER3R3K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IMC1812EB3R3K | Vishay Intertechnologies | $0.8686 | General Purpose Inductor, 3.3uH, 10%, 1 Element, Iron-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | IMC1812ER3R3K vs IMC1812EB3R3K |
PM40-3R3K | Bourns Inc | Check for Price | General Purpose Inductor, 3.3uH, 10%, 1 Element, Ferrite-Core, SMD, 1812 | IMC1812ER3R3K vs PM40-3R3K |
IMC1812RV3R3K | Vishay Dale | Check for Price | General Fixed Inductor, 1 ELEMENT, 3.3 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, ROHS COMPLIANT | IMC1812ER3R3K vs IMC1812RV3R3K |
IMC1812EB3R3K | Vishay Dale | Check for Price | General Fixed Inductor, 1 ELEMENT, 3.3 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, ROHS COMPLIANT | IMC1812ER3R3K vs IMC1812EB3R3K |
IMC1812ER3R3K | Vishay Dale | Check for Price | General Fixed Inductor, 1 ELEMENT, 3.3 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, ROHS COMPLIANT | IMC1812ER3R3K vs IMC1812ER3R3K |