Part Details for IMC1812ER100K by Vishay Intertechnologies
Overview of IMC1812ER100K by Vishay Intertechnologies
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMC1812ER100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R4051
|
Newark | Inductor, 10Uh, 250Ma, +10%, 20Mhz, Inductance:10Μh, Dc Resistance Max:1.6Ohm, Self Resonant Frequency:20Mhz, Dc Current Rating:250Ma, Inductor Case/Package:1812 [4532 Metric], Product Range:Imc-1812 Series, Core Material:Ferrite Rohs Compliant: Yes |Vishay IMC1812ER100K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 40 |
|
$0.1080 | Buy Now |
DISTI #
83R8315
|
Newark | Inductor, 10Uh, 250Ma, +10%, 20Mhz, Full Reel, Inductance:10Μh, Dc Resistance Max:1.6Ohm, Self Resonant Frequency:20Mhz, Dc Current Rating:250Ma, Inductor Case/Package:1812 [4532 Metric], Product Range:Imc-1812 Series Rohs Compliant: Yes |Vishay IMC1812ER100K Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4810 / $0.6410 | Buy Now |
DISTI #
IMC1812ER100K
|
Avnet Americas | Ind Chip Molded Wirewound 10uH 10% 2.52MHz 50Q-Factor Powdered Iron 250mA 1812 T/R - Tape and Reel (Alt: IMC1812ER100K) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3159 / $0.6243 | Buy Now |
DISTI #
67R4051
|
Avnet Americas | Ind Chip Molded Wirewound 10uH 10% 2.52MHz 50Q-Factor Powdered Iron 250mA 1812 T/R - Product that comes on tape, but is not reeled (Alt: 67R4051) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Ammo Pack | 40 Partner Stock |
|
$0.6700 | Buy Now |
DISTI #
70-IMC1812ER100K
|
Mouser Electronics | RF Inductors - SMD 10uH 10% RoHS: Compliant | 6031 |
|
$0.3400 / $0.7600 | Buy Now |
DISTI #
V72:2272_07453868
|
Arrow Electronics | Inductor RF Chip Molded Wirewound 10uH 10% 2.52MHz 50Q-Factor Powdered Iron 0.25A 1.6Ohm DCR 1812 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2041 Container: Cut Strips | Americas - 27 |
|
$0.4707 / $0.5985 | Buy Now |
|
Future Electronics | IMC-1812 10 10% ER E3 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks Container: Reel | 500Reel |
|
$0.4700 / $0.5100 | Buy Now |
|
Future Electronics | IMC-1812 10 10% ER E3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.4700 / $0.5100 | Buy Now |
DISTI #
66386332
|
Verical | Inductor RF Chip Molded Wirewound 10uH 10% 2.52MHz 50Q-Factor Powdered Iron 0.25A 1.6Ohm DCR 1812 T/R RoHS: Compliant Min Qty: 82 Package Multiple: 1 Date Code: 2238 | Americas - 288 |
|
$0.3625 / $0.3813 | Buy Now |
DISTI #
54462454
|
Verical | Inductor RF Chip Molded Wirewound 10uH 10% 2.52MHz 50Q-Factor Powdered Iron 0.25A 1.6Ohm DCR 1812 T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2041 | Americas - 27 |
|
$0.5985 | Buy Now |
Part Details for IMC1812ER100K
IMC1812ER100K CAD Models
IMC1812ER100K Part Data Attributes
|
IMC1812ER100K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IMC1812ER100K
Vishay Intertechnologies
General Purpose Inductor, 10uH, 10%, 1 Element, Powdered Iron-Core, SMD, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | Powdered Iron | |
DC Resistance | 1.6 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.25 A | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |
Alternate Parts for IMC1812ER100K
This table gives cross-reference parts and alternative options found for IMC1812ER100K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMC1812ER100K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMC1812RQ100K | General Fixed Inductor, IND,POWDERED IRON,10UH,10% +TOL,10% -TOL,1812 CASE | Vishay Dale | IMC1812ER100K vs IMC1812RQ100K |
IMC1812BN100K | General Fixed Inductor, IND,POWDERED IRON,10UH,10% +TOL,10% -TOL,1812 CASE | Vishay Dale | IMC1812ER100K vs IMC1812BN100K |
IMC1812ES100K | General Purpose Inductor, 10uH, 10%, 1 Element, Iron-Core, SMD, 1812, CHIP, 1812 | Vishay Intertechnologies | IMC1812ER100K vs IMC1812ES100K |
IMC1812RX100K | General Fixed Inductor, 1 ELEMENT, 10 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812 | Vishay Dale | IMC1812ER100K vs IMC1812RX100K |
IMC1812RW100K | General Purpose Inductor, 10uH, 10%, 1 Element, Iron-Core, SMD, 1812, CHIP, 1812 | Vishay Intertechnologies | IMC1812ER100K vs IMC1812RW100K |
IMC1812RX100K | General Purpose Inductor, 10uH, 10%, 1 Element, Iron-Core, SMD, 1812, CHIP, 1812 | Vishay Intertechnologies | IMC1812ER100K vs IMC1812RX100K |
IMC1812BN100K | General Purpose Inductor, 10uH, 10%, Iron-Core, 1812, | Vishay Intertechnologies | IMC1812ER100K vs IMC1812BN100K |
IMC1812EB100K | General Purpose Inductor, 10uH, 10%, 1 Element, Iron-Core, SMD, 1812, CHIP, 1812 | Vishay Intertechnologies | IMC1812ER100K vs IMC1812EB100K |