Part Details for IMC1812EB82NK by Vishay Dale
Overview of IMC1812EB82NK by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMC1812EB82NK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMC1812EB82NK-ND
|
DigiKey | FIXED IND 82NH 450MA 400MOHM SMD Min Qty: 500 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5134 | Buy Now |
Part Details for IMC1812EB82NK
IMC1812EB82NK CAD Models
IMC1812EB82NK Part Data Attributes
|
IMC1812EB82NK
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IMC1812EB82NK
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 0.082 uH, NON-MAGNETIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1812 | |
Construction | Molded Chip | |
Core Material | NON-MAGNETIC | |
DC Resistance | 0.4 Ω | |
Inductance-Nom (L) | 0.082 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.45 A | |
Self Resonance Frequency | 700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 50MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 10% |
Alternate Parts for IMC1812EB82NK
This table gives cross-reference parts and alternative options found for IMC1812EB82NK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMC1812EB82NK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMC1812ES82NK | General Fixed Inductor, 1 ELEMENT, 0.082 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, ROHS COMPLIANT | Vishay Dale | IMC1812EB82NK vs IMC1812ES82NK |
IMC1812RW82NK | General Purpose Inductor, 0.082uH, 10%, Non-magnetic-Core, 1812, | Vishay Intertechnologies | IMC1812EB82NK vs IMC1812RW82NK |
IMC1812EB82NK | General Purpose Inductor, 0.082uH, 10%, 1 Element, Non-magnetic-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | Vishay Intertechnologies | IMC1812EB82NK vs IMC1812EB82NK |
IMC1812ES82NK | General Purpose Inductor, 0.082uH, 10%, 1 Element, Non-magnetic-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | Vishay Intertechnologies | IMC1812EB82NK vs IMC1812ES82NK |
IMC1812BN82NK | General Purpose Inductor, 0.082uH, 10%, 1 Element, Non-magnetic-Core, SMD, 1812, CHIP, 1812 | Vishay Intertechnologies | IMC1812EB82NK vs IMC1812BN82NK |
IMC1812RQ82NK | General Fixed Inductor, 1 ELEMENT, 0.082 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, ROHS COMPLIANT | Vishay Dale | IMC1812EB82NK vs IMC1812RQ82NK |