Part Details for IMC1812EB101K by Vishay Intertechnologies
Overview of IMC1812EB101K by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Transportation and Logistics
Telecommunications
Automotive
Price & Stock for IMC1812EB101K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M4343
|
Newark | Wirewound Inductor, 100Uh 110Ma 10% 8Mhz, Inductance:100µh, Dc Resistance Max:8Ohm, Self Resonant Frequency:8Mhz, Dc Current Rating:110Ma, Inductor Case/Package:1812 [4532 Metric], Product Range:Imc-1812 Series, Product Width:3.2Mmrohs Compliant: Yes |Vishay IMC1812EB101K RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7140 | Buy Now |
DISTI #
IMC1812EB101K
|
Avnet Americas | IMC-1812 100 10% EB E3 - Bulk (Alt: IMC1812EB101K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4387 / $0.5866 | Buy Now |
DISTI #
70-IMC1812EB101K
|
Mouser Electronics | RF Inductors - SMD IMC-1812 100 10% EB E3 RoHS: Compliant | 0 |
|
$0.6430 / $1.3600 | Order Now |
|
Future Electronics | IMC-1812 Series 100 uH ±10% 110 mA 8 Ohm SMT Molded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks Container: Bulk | 0Bulk |
|
$0.6450 / $0.7000 | Buy Now |
Part Details for IMC1812EB101K
IMC1812EB101K CAD Models
IMC1812EB101K Part Data Attributes
|
IMC1812EB101K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IMC1812EB101K
Vishay Intertechnologies
General Purpose Inductor, 100uH, 10%, 1 Element, Iron-Core, SMD, 1812, CHIP, 1812
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 1812 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Case/Size Code | 1812 | |
Construction | Molded Chip | |
Core Material | IRON | |
DC Resistance | 8 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.11 A | |
Self Resonance Frequency | 8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 0.79MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.79 MHz | |
Tolerance | 10% |
Alternate Parts for IMC1812EB101K
This table gives cross-reference parts and alternative options found for IMC1812EB101K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMC1812EB101K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMC1812ES101K | General Purpose Inductor, 100uH, 10%, 1 Element, Iron-Core, SMD, 1812, CHIP, 1812 | Vishay Intertechnologies | IMC1812EB101K vs IMC1812ES101K |