Part Details for IMC1210SYR56M by Vishay Dale
Overview of IMC1210SYR56M by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMC1210SYR56M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMC1210SYR56M-ND
|
DigiKey | FIXED IND 560NH 450MA 550MOHM SM Min Qty: 2000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3781 | Buy Now |
DISTI #
71518195
|
RS | Inductor, IMC-1210 .56 20% R98 | Vishay Dale IMC1210SYR56M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3380 / $0.3980 | RFQ |
Part Details for IMC1210SYR56M
IMC1210SYR56M CAD Models
IMC1210SYR56M Part Data Attributes
|
IMC1210SYR56M
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IMC1210SYR56M
Vishay Dale
General Fixed Inductor, IND,POWDERED IRON,560NH,20% +TOL,20% -TOL,1210 CASE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1210 | |
Construction | Molded | |
Core Material | IRON | |
DC Resistance | 0.55 Ω | |
Inductance-Nom (L) | 0.56 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.21 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.45 A | |
Self Resonance Frequency | 180 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |
Alternate Parts for IMC1210SYR56M
This table gives cross-reference parts and alternative options found for IMC1210SYR56M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMC1210SYR56M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM20-R56M | General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 1210 | Bourns Inc | IMC1210SYR56M vs PM20-R56M |
IMC1210EBR56M | General Purpose Inductor, 0.56uH, 20%, 1 Element, Iron-Core, SMD, 1210, ROHS COMPLIANT | Vishay Intertechnologies | IMC1210SYR56M vs IMC1210EBR56M |
IMC1210BNR56M | General Purpose Inductor, 0.56uH, 20%, Iron-Core, 1210, | Vishay Intertechnologies | IMC1210SYR56M vs IMC1210BNR56M |
IMC1210EBR56M | General Fixed Inductor, 1 ELEMENT, 0.56 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | Vishay Dale | IMC1210SYR56M vs IMC1210EBR56M |
IMC1210BNR56M | General Fixed Inductor, IND,POWDERED IRON,560NH,20% +TOL,20% -TOL,1210 CASE | Vishay Dale | IMC1210SYR56M vs IMC1210BNR56M |
CMH322522-R56ML | General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT | Bourns Inc | IMC1210SYR56M vs CMH322522-R56ML |