Part Details for IMC1210SY2R7K by Vishay Dale
Overview of IMC1210SY2R7K by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMC1210SY2R7K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMC1210SY2R7K-ND
|
DigiKey | FIXED IND 2.7UH 290MA 1.1OHM SMD Min Qty: 2000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3781 | Buy Now |
DISTI #
71518139
|
RS | Inductor, IMC-1210 2.7 10% R98 | Vishay Dale IMC1210SY2R7K RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7300 | RFQ |
|
Quest Components | 280 |
|
$0.5926 / $1.4815 | Buy Now |
Part Details for IMC1210SY2R7K
IMC1210SY2R7K CAD Models
IMC1210SY2R7K Part Data Attributes
|
IMC1210SY2R7K
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
IMC1210SY2R7K
Vishay Dale
General Fixed Inductor, 1 ELEMENT, 2.7 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP,1210
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1210 | |
Construction | Molded | |
Core Material | IRON | |
DC Resistance | 1.1 Ω | |
Inductance-Nom (L) | 2.7 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.21 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.29 A | |
Self Resonance Frequency | 70 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 10% |
Alternate Parts for IMC1210SY2R7K
This table gives cross-reference parts and alternative options found for IMC1210SY2R7K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IMC1210SY2R7K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IMC1210EB2R7K | Vishay Dale | Check for Price | General Fixed Inductor, 1 ELEMENT, 2.7 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | IMC1210SY2R7K vs IMC1210EB2R7K |
IMC1210BN2R7K | Vishay Intertechnologies | $0.8686 | General Purpose Inductor, 2.7uH, 10%, Iron-Core, 1210, | IMC1210SY2R7K vs IMC1210BN2R7K |
CMH322522-2R7KL | Bourns Inc | $51.1344 | General Purpose Inductor, 2.7uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT | IMC1210SY2R7K vs CMH322522-2R7KL |
IMC1210BN2R7K | Vishay Dale | Check for Price | General Fixed Inductor, IND,POWDERED IRON,2.7UH,10% +TOL,10% -TOL,1210 CASE | IMC1210SY2R7K vs IMC1210BN2R7K |
IMC1210EB2R7K | Vishay Intertechnologies | $0.8686 | General Purpose Inductor, 2.7uH, 10%, 1 Element, Iron-Core, SMD, 1210, ROHS COMPLIANT | IMC1210SY2R7K vs IMC1210EB2R7K |