Part Details for IMC1210ER5R6J by Vishay Intertechnologies
Overview of IMC1210ER5R6J by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMC1210ER5R6J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMC1210ER5R6J
|
Avnet Americas | IMC-1210 5.6 5% ER E3 - Tape and Reel (Alt: IMC1210ER5R6J) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
71-IMC1210ER5R6J
|
Mouser Electronics | RF Inductors - SMD 5.6uH 5% RoHS: Compliant | 0 |
|
$0.3510 / $0.7600 | Order Now |
DISTI #
IMC1210ER5R6J
|
TTI | RF Inductors - SMD 5.6uH 5% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3470 / $0.3580 | Buy Now |
DISTI #
IMC1210ER5R6J
|
Avnet Abacus | Wirewound Inductor, 5.6 uH, 1.6 Ohm, � 5%, 45 MHz, 217 mA, 1210 [3225 Metric] (Alt: IMC1210ER5R6J) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for IMC1210ER5R6J
IMC1210ER5R6J CAD Models
IMC1210ER5R6J Part Data Attributes
|
IMC1210ER5R6J
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IMC1210ER5R6J
Vishay Intertechnologies
General Purpose Inductor, 5.6uH, 5%, 1 Element, Iron-Core, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 1210, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 22 Weeks | |
Case/Size Code | 1210 | |
Core Material | IRON | |
DC Resistance | 1.6 Ω | |
Inductance-Nom (L) | 5.6 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.217 A | |
Self Resonance Frequency | 45 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.96 MHz | |
Tolerance | 5% |