Part Details for IMC02CGR by TE Connectivity
Overview of IMC02CGR by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMC02CGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-IMC02CGRTR-ND
|
DigiKey | IMC02CGR=IM RELAY 140MW 4.5V 1CO Min Qty: 1000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4886 | Buy Now |
|
Onlinecomponents.com | IMC02CGR=IM RELAY 140mW 4.5V 1CO HDV RoHS: Compliant | 0 |
|
$2.1800 / $4.5800 | Buy Now |
|
Master Electronics | IMC02CGR=IM RELAY 140mW 4.5V 1CO HDV RoHS: Compliant | 0 |
|
$2.1800 / $4.5800 | Buy Now |
Part Details for IMC02CGR
IMC02CGR CAD Models
IMC02CGR Part Data Attributes
|
IMC02CGR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
IMC02CGR
TE Connectivity
RF Relay, SPDT, Momentary, 0.031A (Coil), 4.5VDC (Coil), 140mW (Coil), 4A (Contact), 220VDC (Contact), 60W (RF Input), DC Input, AC/DC Output, Surface Mount-Straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | INSERTION LOSS MAX AT: 900 MHZ, ISOLATION-MAX AT: 900 MHZ, VSWR MAX AT: 900 MHZ, RELEASE TIME CAPTURED FOR WITH DIODE IN PARALLEL | |
Body Breadth | 6 mm | |
Body Height | 5.65 mm | |
Body Length or Diameter | 10 mm | |
Coil Current(DC)-Max | 0.031 A | |
Coil Operate Voltage(DC) | 3.38 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 0.45 V | |
Coil Resistance | 145 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 4A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 4A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2500 Vrms | |
Dielectric Strength Between Open Contacts | 1800 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | LEAD RUTHENIUM | |
Input Power-Max | 60 W | |
Insertion Loss-Max | 0.33 dB | |
Insulation Resistance | 1000000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 8 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Physical Dimension | 10 X 6 X 5.65 | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | RF RELAY | |
Release Time | 4 ms | |
Sealing | IP67; RT5 | |
Surface Mount | NO | |
Switching Time | 12 ms | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.49 | |
Weight | 0.75 g |