Part Details for IMC-P101-M-SC by Moxa Inc
Overview of IMC-P101-M-SC by Moxa Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP1-0190LB | Coilcraft Inc | General Purpose Inductor, 12.2uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP1-0102LD | Coilcraft Inc | General Purpose Inductor, 6.5uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP1-0190LD | Coilcraft Inc | General Purpose Inductor, 12.2uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for IMC-P101-M-SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3833-IMC-P101-M-SC-ND
|
DigiKey | Industrial PoE Media Converter, Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$752.0000 | Buy Now |
DISTI #
71992620
|
RS | Industrial PoE Media Converter, Multi Mode, SC Connector, IMC-P101 Series | Moxa IMC-P101-M-SC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$669.9300 / $744.3700 | RFQ |