Part Details for IMC-770-MM by Advantech Co Ltd
Overview of IMC-770-MM by Advantech Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for IMC-770-MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9091
|
Newark | Imcv-Giga-Medialinx, Tx/Sx-Mm850-Sc |Advantech IMC-770-MM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$765.4500 | Buy Now |
DISTI #
IMC-770-MM-ND
|
DigiKey | IMCV GIGA MEDIALINX TX/SX-MM850 Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$765.4500 | Buy Now |
DISTI #
600-856-11950
|
Mouser Electronics | Media Converters iMcV-Giga-MediaLinX, TX/SX-MM850-SC RoHS: Compliant | 0 |
|
$765.4500 | Order Now |
DISTI #
74124059
|
RS | Fiber Media Conversion, iMcV Series-Giga-MediaLinX, TX/SX-MM850-SC | Advantech IMC-770-MM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$588.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,020.6000 | Buy Now |
|
NAC | IMCV-GIGA-MEDIALINX TX/ SX-MM85 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for IMC-770-MM
IMC-770-MM CAD Models
IMC-770-MM Part Data Attributes
|
IMC-770-MM
Advantech Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IMC-770-MM
Advantech Co Ltd
SC Connector, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANTECH CO LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 19.304 mm | |
Body Height | 77.216 mm | |
Body Length or Diameter | 106.426 mm | |
Communication Standard | GBE | |
Connection Type | SC CONNECTOR | |
Data Rate | 1000 Mbps | |
Fiber Optic Device Type | MEDIA CONVERTER | |
Fiber Type | MMF | |
Mounting Feature | CHASSIS MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Nom | 850 nm | |
Surface Mount | NO |