Part Details for IMC-716-DC by Advantech Co Ltd
Overview of IMC-716-DC by Advantech Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for IMC-716-DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9044
|
Newark | Imediachassis/6-Dc |Advantech IMC-716-DC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$990.1500 | Buy Now |
DISTI #
IMC-716-DC-ND
|
DigiKey | IMEDIA CHASSIS FOR IMCV CNVRTR Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Limited Supply - Call |
|
$990.1500 | Buy Now |
|
NAC | IMEDIACHASSIS/6-DC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for IMC-716-DC
IMC-716-DC CAD Models
IMC-716-DC Part Data Attributes
|
IMC-716-DC
Advantech Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IMC-716-DC
Advantech Co Ltd
MEDIA CONVERTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANTECH CO LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 270.51 mm | |
Body Height | 45.72 mm | |
Body Length or Diameter | 482.6 mm | |
Fiber Optic Device Type | MEDIA CONVERTER | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Supply Voltage-Nom | 48 V |