Part Details for IMC-595PS-160 by Advantech Co Ltd
Overview of IMC-595PS-160 by Advantech Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMC-595PS-160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK8682
|
Newark | Adp A/D 100-240V 56V 159.6W Dc Jack 90° |Advantech IMC-595PS-160 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.0000 | Buy Now |
DISTI #
2084-IMC-595PS-160-ND
|
DigiKey | ADP A/D 100-240V 56V 159.6W DC J Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.6900 | Buy Now |
DISTI #
923-IMC-595PS-160
|
Mouser Electronics | Wall Mount AC Adapters ADP A/D 100-240V 56V 159.6W DC JACK 90 RoHS: Compliant | 0 |
|
$79.6900 | Order Now |
DISTI #
73742774
|
RS | Fiber Media Conversion, FIBER, ADP A/D 100-240V 56V 159.6W DC JACK 90 | Advantech IMC-595PS-160 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$98.0800 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$100.0000 | Buy Now |
|
NAC | ADP A/D 100-240V 56V 159.6W DC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |