Part Details for IMC-350-SFP-PS by Advantech Co Ltd
Overview of IMC-350-SFP-PS by Advantech Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U77A21142D01 | Amphenol Communications Solutions | SFP CAGE | |
U77A21141001 | Amphenol Communications Solutions | SFP CAGE | |
U77A21142001 | Amphenol Communications Solutions | SFP CAGE |
Price & Stock for IMC-350-SFP-PS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1165-1085-ND
|
DigiKey | NETWORKING HARDWARE Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
Buy Now |
Part Details for IMC-350-SFP-PS
IMC-350-SFP-PS CAD Models
IMC-350-SFP-PS Part Data Attributes
|
IMC-350-SFP-PS
Advantech Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IMC-350-SFP-PS
Advantech Co Ltd
Fiber Optic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANTECH CO LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 46 mm | |
Body Height | 21.3 mm | |
Body Length or Diameter | 85.1 mm | |
Connection Type | SFP CONNECTOR | |
Data Rate | 100 Mbps | |
Fiber Optic Device Type | MEDIA CONVERTER | |
Mounting Feature | CHASSIS MOUNT | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Supply Voltage-Max | 240 V | |
Supply Voltage-Min | 100 V | |
Surface Mount | NO |