Part Details for IMBG65R260M1HXTMA1 by Infineon Technologies AG
Overview of IMBG65R260M1HXTMA1 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMBG65R260M1HXTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK5713
|
Newark | Mosfet, Sic, N-Ch, 650V, 6A, To-263 Rohs Compliant: Yes |Infineon IMBG65R260M1HXTMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.6900 / $5.2500 | Buy Now |
DISTI #
448-IMBG65R260M1HXTMA1CT-ND
|
DigiKey | SILICON CARBIDE MOSFET PG-TO263- Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
952 In Stock |
|
$2.2105 / $4.5500 | Buy Now |
DISTI #
IMBG65R260M1HXTMA1
|
Avnet Americas | Silicon Carbide MOSFET, Single, N Channel, 6 A, 650 V, 0.26 ohm, TO-263 - Tape and Reel (Alt: IMBG65R260M1HXTMA1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$2.6297 | Buy Now |
DISTI #
726-IMBG65R260M1HXTM
|
Mouser Electronics | MOSFET SILICON CARBIDE MOSFET RoHS: Compliant | 1020 |
|
$2.2100 / $4.5500 | Buy Now |
|
Future Electronics | IMBG65 Series N-Channel 650 V 6A 65W SMD Silicon Carbide MOSFET TO-263-8 RoHS: Non Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.2000 | Buy Now |
|
Future Electronics | IMBG65 Series N-Channel 650 V 6A 65W SMD Silicon Carbide MOSFET TO-263-8 RoHS: Non Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.2000 | Buy Now |
|
Rochester Electronics | IMBG65R260M1H - SILICON CARBIDE MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 800 |
|
$2.1000 / $2.4700 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 949 |
|
$6.0727 / $6.8603 | Buy Now |
DISTI #
SP005539192
|
EBV Elektronik | Silicon Carbide MOSFET, Single, N Channel, 6 A, 650 V, 0.26 ohm, TO-263 (Alt: SP005539192) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days | EBV - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$3.1400 / $3.3800 | Buy Now |