There are no models available for this part yet.
Overview of IMBG40R036M2HXTMA1 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IMBG40R036M2HXTMA1 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AM7807
|
Newark | Sic Mosfet, N-Ch, 400V, 50A, To-263-7 Rohs Compliant: Yes |Infineon IMBG40R036M2HXTMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.3000 / $7.6800 | Buy Now | |
DISTI #
448-IMBG40R036M2HXTMA1CT-ND
|
DigiKey | SIC-MOS Min Qty: 1 Lead time: 97 Weeks Container: Digi-Reel®, Tray, Cut Tape (CT) |
996 In Stock |
|
$4.0858 / $7.7200 | Buy Now | |
DISTI #
726-IMBG40R036M2HXTM
|
Mouser Electronics | SiC MOSFETs Y RoHS: Compliant | 1000 |
|
$4.1700 / $7.3600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$3.9900 | Buy Now |