Part Details for IMBG40R015M2HXTMA1 by Infineon Technologies AG
Overview of IMBG40R015M2HXTMA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMBG40R015M2HXTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM7805
|
Newark | Sic Mosfet, N-Ch, 400V, 111A, To-263-7 Rohs Compliant: Yes |Infineon IMBG40R015M2HXTMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$8.9000 / $15.0200 | Buy Now |
DISTI #
448-IMBG40R015M2HXTMA1CT-ND
|
DigiKey | SIC-MOS Min Qty: 1 Lead time: 97 Weeks Container: Digi-Reel®, Cut Tape (CT), Tray |
985 In Stock |
|
$8.9581 / $15.5400 | Buy Now |
DISTI #
726-IMBG40R015M2HXTM
|
Mouser Electronics | SiC MOSFETs Y RoHS: Compliant | 1000 |
|
$8.9800 / $14.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$8.7000 | Buy Now |