Part Details for IMBF170R1K0M1 by Infineon Technologies AG
Overview of IMBF170R1K0M1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for IMBF170R1K0M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
MacroQuest Electronics | STOCK | 28000 |
|
RFQ |
Part Details for IMBF170R1K0M1
IMBF170R1K0M1 CAD Models
IMBF170R1K0M1 Part Data Attributes:
|
IMBF170R1K0M1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IMBF170R1K0M1
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-04-27 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1700 V | |
Drain Current-Max (ID) | 5.2 A | |
Drain-source On Resistance-Max | 0.88 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 0.7 pF | |
JESD-30 Code | R-PSSO-G7 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 7 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 68 W | |
Pulsed Drain Current-Max (IDM) | 13.3 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON CARBIDE |
Resources and Additional Insights for IMBF170R1K0M1
Reference Designs related to IMBF170R1K0M1
-
Combining our technology of IGBT7, current sensor, gate driver and control in one system
The reference design REF-22K-GPD-INV-EASY3B is an industrial motor drive for three-phase 400 V AC grids and has a nominal power of 22 kW. It includes the EasyPIM™ 3B power module FP100R12W3T7_B11, the current sensor TLI4971-A120T5, the gate driver IC 1ED3131MC12H, the 1.7 kV SiC-MOSFET IMBF170R1K0M1 and the microcontrollers XMC4800-F144F2048 and XMC4300-F100K256. The combination of these Infineon products allows the customer to evaluate these products in one design and experience the interaction between the products.
-
62.5W auxiliary power supply for three-phase power converter
The reference board was developed to support customers designing auxiliary power supplies for three-phase converters using the 1700 V CoolSiC™ MOSFET in a single-ended flyback topology. The board has three outputs of +15 V, -15 V and +24 V with up to 62.5 W output power working in a wide input voltage range from 200 VDC to 1000 VDC. The reference board works in quasi-resonant mode and has a peak efficiency of 90.56% at a full load specification.