Part Details for IMB30-15BDSVU2S by SICK AG
Overview of IMB30-15BDSVU2S by SICK AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMB30-15BDSVU2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM4262
|
Newark | Inductive Prox Sensor, Spst-No, 15Mm Rohs Compliant: Yes |Sick IMB30-15BDSVU2S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$117.7600 / $135.3700 | Buy Now |
DISTI #
IMB30-15BDSVU2S-ND
|
DigiKey | SENSOR PROX INDUCTIV 15MM CYL 2M Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$107.7200 | Buy Now |
DISTI #
IMB30-15BDSVU2S
|
TME | Sensor: inductive, OUT: 2-wire NO, 0÷15mm, 10÷30VDC, M30, IP68 Min Qty: 1 | 0 |
|
$62.2300 / $67.4200 | RFQ |