There are no models available for this part yet.
Overview of IMA0124D12 by XP Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for IMA0124D12 by XP Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09AK4551
|
Newark | Dc-Dc Converter 2 O/P 1W |Xp Power IMA0124D12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
1470-3771-ND
|
DigiKey | DC DC CONVERTER +/-12V 1W Min Qty: 1 Lead time: 30 Weeks Container: Tube |
1 In Stock |
|
$6.6400 / $7.9000 | Buy Now | |
DISTI #
209-IMA0124D12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 1W, Dual Output, Medical Approvals, SIP7 RoHS: Compliant | 0 |
|
$6.6400 / $7.9000 | Order Now | |
DISTI #
71928700
|
RS | DC-DC Converter, Through Hole, SIP,1W,12V@41.6mA, 41.6mA,21.6-26.4V In | XP Power IMA0124D12 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6400 / $7.4300 | RFQ | |
Onlinecomponents.com | RoHS: Compliant |
16 Partner Stock |
|
$10.2100 / $12.0300 | Buy Now | ||
DISTI #
IMA0124D12
|
TME | Converter: DC/DC, 1W, Uin: 21.6÷26.4V, Uout: 12VDC, Uout2: -12VDC Min Qty: 1 | 0 |
|
$7.2100 / $9.7900 | RFQ |
CAD Models for IMA0124D12 by XP Power
Part Data Attributes for IMA0124D12 by XP Power
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
XP POWER LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
XP POWER
|
Additional Feature
|
IT ALSO HAS -12V OUTPUT
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CB, CE, CSA, TUV, UKCA
|
Efficiency (Main Output)
|
72%
|
Input Voltage-Max
|
26.4 V
|
Input Voltage-Min
|
21.6 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-XSMA-P5
|
Length
|
19.5 mm
|
Line Regulation-Max
|
1.2%
|
Load Regulation-Max
|
10%
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.0416 A
|
Output Voltage-Max
|
12.6 V
|
Output Voltage-Min
|
11.4 V
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
SMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
SHORT CIRCUIT
|
Ripple Voltage (Main Out)
|
0.053025 Vrms
|
Seated Height-Max
|
11.6 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
PIN/PEG
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
1 W
|
Trim/Adjustable Output
|
NO
|
Width
|
9.2 mm
|