Part Details for IMA0105D12 by XP Power
Results Overview of IMA0105D12 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IMA0105D12 Information
IMA0105D12 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for IMA0105D12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC2618
|
Newark | Dc-Dc Converter, 2 O/P, 1W, Power Supply Applications:Medical, Dc/Dc Converter Type:Sip, Input Ra... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$6.6400 / $7.9000 | Buy Now |
DISTI #
1470-3741-ND
|
DigiKey | DC DC CONVERTER +/-12V 1W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
7 In Stock |
|
$6.6400 / $7.9000 | Buy Now |
DISTI #
209-IMA0105D12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, 1W, Dual Output, Medical Approvals, SIP7 RoHS: Compliant | 0 |
|
$6.6400 / $7.9000 | Order Now |
DISTI #
71928670
|
RS | DC-DC Converter, Through Hole, SIP,1W,12V@41.6mA, 41.6mA,4.5-5.5V In | XP Power IMA0105D12 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6400 / $7.4300 | RFQ |
|
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE, 2 OUTPUT, 1W, HYBRID | 10 |
|
$7.5000 / $15.0000 | Buy Now |
DISTI #
IMA0105D12
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5VDC, Uout: 12VDC, Uout2: -12VDC Min Qty: 1 | 0 |
|
$7.2100 / $9.7900 | RFQ |
Part Details for IMA0105D12
IMA0105D12 CAD Models
IMA0105D12 Part Data Attributes
|
IMA0105D12
XP Power
Buy Now
Datasheet
|
Compare Parts:
IMA0105D12
XP Power
DC-DC, 1W, DUAL OUTPUT, MEDICAL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | SIP-7/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | IT ALSO HAS -12V OUTPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, CSA, TUV, UKCA | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-P5 | |
Length | 19.5 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.0416 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 11.6 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |