Part Details for IMA-S600-12-ZYPLY by Delta Fan
Overview of IMA-S600-12-ZYPLY by Delta Fan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S6000-A | Coilcraft Inc | SMPS Transformer | |
S6000-AL | Coilcraft Inc | SMPS Transformer, 4.5W, ROHS COMPLIANT | |
CS60-075L | Coilcraft Inc | Current Transformer, ROHS COMPLIANT |
Price & Stock for IMA-S600-12-ZYPLY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 12V 600W Non-Coated PSU IMA series (Remote On/Off setting ON) RoHS: Compliant | 0 |
|
$151.6700 / $415.4100 | Buy Now |
|
Master Electronics | 12V 600W Non-Coated PSU IMA series (Remote On/Off setting ON) RoHS: Compliant | 0 |
|
$151.6700 / $415.4100 | Buy Now |