Part Details for IMA-C600-48-ZYPLY by Eltek
Overview of IMA-C600-48-ZYPLY by Eltek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMC6001AIN/NOPB | Texas Instruments | Ultra-Low Input Current Amplifier 8-PDIP -40 to 85 | |
DAC60004IPW | Texas Instruments | Ultra-Small, true 12-bit quad voltage output DAC with 1LSB INL/DNL 14-TSSOP -40 to 125 | |
DAC60096IZEB | Texas Instruments | 96-Channel, 12-Bit, Low-Power, High-Voltage DAC With External Conversion Trigger 196-NFBGA -40 to 85 |
Price & Stock for IMA-C600-48-ZYPLY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMA-C600-48-ZYPLY
|
Avnet Americas | AC/DC Power Supply Single Output 48V 12.5A 600W Chassis Mount - Boxed Product (Development Kits) (Alt: IMA-C600-48-ZYPLY) Min Qty: 35 Package Multiple: 7 Container: Box | 0 |
|
$149.1375 / $189.2060 | Buy Now |