Part Details for IMA-C400-12-ZNPLY by Eltek
Overview of IMA-C400-12-ZNPLY by Eltek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC400A/BPA | Rochester Electronics LLC | CLC400 - OP AMP, WIDEBAND, FAST SETTLING, CURRENT FEEDBACK - Dual marked (5962-8997001PA) | |
C400 | Coilcraft Inc | Designer's Kit, MSD1278 power inductors, RoHS |
Price & Stock for IMA-C400-12-ZNPLY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMA-C400-12-ZNPLY
|
Avnet Americas | AC/DC Power Supply Single Output 12V 33.3A 400W Chassis Mount - Boxed Product (Development Kits) (Alt: IMA-C400-12-ZNPLY) Min Qty: 35 Package Multiple: 7 Container: Box | 0 |
|
$130.7500 / $165.8629 | Buy Now |