Part Details for IM8G16D4GBBG-062I by Intelligent Memory Limited
Overview of IM8G16D4GBBG-062I by Intelligent Memory Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IM8G16D4GBBG-062I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5107-IM8G16D4GBBG-062I-ND
|
DigiKey | DDR4 8GBIT 1.2V 512MX16 1600MHZ Min Qty: 1 Lead time: 8 Weeks Container: Tray |
50 In Stock |
|
$4.0910 / $5.7400 | Buy Now |
DISTI #
822-IM8G16D4GBBG062I
|
Mouser Electronics | DRAM DDR4 8Gb, 1.2V, 512Mx16, 1600MHz (3200Mbps), -40C to +95C, FBGA-96 RoHS: Compliant | 413 |
|
$5.9900 / $8.3600 | Buy Now |