Part Details for IM8G16D3FFDG-107 by Intelligent Memory Limited
Overview of IM8G16D3FFDG-107 by Intelligent Memory Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IM8G16D3FFDG-107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5107-IM8G16D3FFDG-107-ND
|
DigiKey | DDR3 8GB, 1.35V/1.5V, 512MX16 (2 Min Qty: 1 Lead time: 6 Weeks Container: Tray |
50 In Stock |
|
$17.1485 / $23.1200 | Buy Now |
DISTI #
822-IM8G16D3FFDG-107
|
Mouser Electronics | DRAM DDR3 8Gb, 1.35V/1.5V, 512Mx16 (2CS), 933MHz (1866Mbps), 0C to +95C, FBGA-96 RoHS: Compliant | 170 |
|
$17.1000 / $22.4400 | Buy Now |