Part Details for IM66D120AXTMA1 by Infineon Technologies AG
Overview of IM66D120AXTMA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IM66D120AXTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK9964
|
Newark | Mems Microphone, Tlga-5, -40 To 105Deg C, Audio Control Type:Mems Microphone, Supply Voltage Range:1.62V To 3.6V, Control Interface:Pdm, Audio Ic Case Style:Tlga, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Infineon IM66D120AXTMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4950 |
|
$1.3400 / $2.5500 | Buy Now |
DISTI #
448-IM66D120AXTMA1CT-ND
|
DigiKey | MEMS GROWTH Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5064 In Stock |
|
$1.0377 / $2.0700 | Buy Now |
DISTI #
IM66D120AXTMA1
|
Avnet Americas | - Tape and Reel (Alt: IM66D120AXTMA1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-IM66D120AXTMA1
|
Mouser Electronics | MEMS Microphones MEMS GROWTH RoHS: Compliant | 254 |
|
$0.9700 / $1.7900 | Buy Now |
|
Future Electronics | XENSIV - IM66D120A high performance digital MEMS microphone RoHS: Not Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.0100 | Buy Now |
DISTI #
76080281
|
Verical | Mic Omni-Directional -26dB 1.8V Rectangle Solder Pad RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2341 | Americas - 45000 |
|
$1.2319 | Buy Now |