Part Details for IM6653-1IJG by Harris Semiconductor
Overview of IM6653-1IJG by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for IM6653-1IJG
IM6653-1IJG CAD Models
IM6653-1IJG Part Data Attributes
|
IM6653-1IJG
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
IM6653-1IJG
Harris Semiconductor
UVPROM, 1KX4, 450ns, CMOS, CDIP24, CERAMIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 450 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 4096 bit | |
Memory IC Type | UVPROM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.00004 A | |
Supply Current-Max | 0.006 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for IM6653-1IJG
This table gives cross-reference parts and alternative options found for IM6653-1IJG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IM6653-1IJG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27S65A/BLA | OTP ROM, 1KX4, Bipolar, CDIP24, 0.300 INCH, SLIM, HERMETIC SEALED, CERAMIC, DIP-24 | AMD | IM6653-1IJG vs AM27S65A/BLA |
N82S137BNB | IC 1K X 4 OTPROM, 35 ns, PDIP24, Programmable ROM | NXP Semiconductors | IM6653-1IJG vs N82S137BNB |
IM6653MJG/HR | UVPROM, 1KX4, 600ns, CMOS, CDIP24 | Harris Semiconductor | IM6653-1IJG vs IM6653MJG/HR |
AM27S65APC | OTP ROM, 1KX4, Bipolar, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 | AMD | IM6653-1IJG vs AM27S65APC |
N82S137ANB | OTP ROM, 1KX4, 45ns, Bipolar, PDIP24 | Signetics | IM6653-1IJG vs N82S137ANB |
AM27S65ADCB | OTP ROM, 1KX4, Bipolar, CDIP24, 0.300 INCH, SLIM, HERMETIC SEALED, CERAMIC, DIP-24 | AMD | IM6653-1IJG vs AM27S65ADCB |
IM6653MJG | UVPROM, 1KX4, 600ns, CMOS, CDIP24 | Harris Semiconductor | IM6653-1IJG vs IM6653MJG |
63DA441NSXXXX | OTP ROM, 1KX4, 25ns, CMOS, PDIP24, | Monolithic Memories (RETIRED) | IM6653-1IJG vs 63DA441NSXXXX |
IM6653AMJG/HR | UVPROM, 1KX4, 350ns, CMOS, CDIP24 | Harris Semiconductor | IM6653-1IJG vs IM6653AMJG/HR |
63DA442JSXXXX | OTP ROM, 1KX4, 30ns, CMOS, CDIP24, | Monolithic Memories (RETIRED) | IM6653-1IJG vs 63DA442JSXXXX |