Part Details for IM6416SDBABG-6I by Intelligent Memory Limited
Overview of IM6416SDBABG-6I by Intelligent Memory Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IM6416SDBABG-6I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5107-IM6416SDBABG-6I-ND
|
DigiKey | SDRAM, 64MB, 3.3V, 4MX16, 166MHZ Min Qty: 1 Lead time: 8 Weeks Container: Tray |
50 In Stock |
|
$2.1951 / $3.1000 | Buy Now |
DISTI #
822-IM6416SDBABG-6I
|
Mouser Electronics | DRAM SDRAM, 64Mb, 3.3V, 4Mx16, 166MHz (166Mbps), -40C to +85C, FBGA-54 RoHS: Compliant | 676 |
|
$2.0700 / $3.0000 | Buy Now |