-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH3701
|
Newark | Ipm Module, Igbt/ Mosfet, 600V, 20A Rohs Compliant: Yes |Infineon IM564X6DXKMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$10.6500 / $18.1700 | Buy Now |
DISTI #
448-IM564X6DXKMA1-ND
|
DigiKey | PFC INTEGRATED IPM Min Qty: 1 Lead time: 28 Weeks Container: Tube |
280 In Stock |
|
$12.1756 / $21.2100 | Buy Now |
DISTI #
IM564X6DXKMA1
|
Avnet Americas | Intelligent Power Module (IPM), IGBT, MOSFET, 600 V, 20 A, 2 kV, DIP, CIPOS Mini - Rail/Tube (Alt: IM564X6DXKMA1) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
726-IM564X6DXKMA1
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers CIPOS MINI RoHS: Compliant | 97 |
|
$11.8800 / $18.7800 | Buy Now |
DISTI #
V99:2348_25013655
|
Arrow Electronics | PFC-Integrated Three-Phase Intelligent Power Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2214 | Americas - 130 |
|
$12.3600 | Buy Now |
|
Future Electronics | CIPOS MINI RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 280 Lead time: 28 Weeks Container: Tube | 0Tube |
|
$11.9400 | Buy Now |
|
Future Electronics | CIPOS MINI RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Container: Bulk | 0Bulk |
|
$11.9400 / $12.5300 | Buy Now |
DISTI #
75724212
|
Verical | PFC-Integrated Three-Phase Intelligent Power Module RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2311 | Americas - 270 |
|
$14.5000 | Buy Now |
DISTI #
63345632
|
Verical | PFC-Integrated Three-Phase Intelligent Power Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2214 | Americas - 130 |
|
$12.3600 | Buy Now |
|
Rochester Electronics | IM564-X6D - CIPO Mini 600 V, 3-phase intelligent power module RoHS: Compliant Status: Active Min Qty: 1 | 358 |
|
$11.5000 / $13.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy