Part Details for IM4G16D3FDBG-107I by Intelligent Memory Limited
Overview of IM4G16D3FDBG-107I by Intelligent Memory Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2107IUK#TRPBF | Analog Devices | 16-B, 210Msps Hi Performance A | |
LT1107IS8#PBF | Analog Devices | uP DC/DC Conv Adj & Fixed 5V, | |
LTC3107IDD#PBF | Analog Devices | Ultra-L V Energy Harvester & P |
Price & Stock for IM4G16D3FDBG-107I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5107-IM4G16D3FDBG-107I-ND
|
DigiKey | DDR3 4GB, 1.35V/1.5V, 256MX16, 9 Min Qty: 1 Lead time: 6 Weeks Container: Tray |
50 In Stock |
|
$4.4183 / $6.1900 | Buy Now |
DISTI #
822-IM4G16D3FDBG107I
|
Mouser Electronics | DRAM DDR3 4Gb, 1.35V/1.5V, 256Mx16, 933MHz (1866Mbps), -40C to +95C, FBGA-96 RoHS: Compliant | 556 |
|
$4.2800 / $6.0200 | Buy Now |
Part Details for IM4G16D3FDBG-107I
IM4G16D3FDBG-107I CAD Models
IM4G16D3FDBG-107I Part Data Attributes
|
IM4G16D3FDBG-107I
Intelligent Memory Limited
Buy Now
Datasheet
|
Compare Parts:
IM4G16D3FDBG-107I
Intelligent Memory Limited
DDR3L DRAM, 256MX16, CMOS, PBGA96, FBGA-96
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INTELLIGENT MEMORY LTD | |
Package Description | FBGA-96 | |
Reach Compliance Code | unknown | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH, IT ALSO REQUIRES 1.5V SUPPLY | |
Clock Frequency-Max (fCLK) | 933 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B96 | |
Length | 13.5 mm | |
Memory Density | 4294967296 bit | |
Memory IC Type | DDR3L DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 96 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA96,9X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Refresh Cycles | 32768 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8 | |
Standby Current-Max | 0.04 A | |
Supply Current-Max | 0.084 mA | |
Supply Voltage-Max (Vsup) | 1.45 V | |
Supply Voltage-Min (Vsup) | 1.283 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 7.5 mm |