Part Details for IM45TS by TE Connectivity
Overview of IM45TS by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IM45TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19K8748
|
Newark | Signal Relay Dpdt 9Vdc, 2A, Through Hole, Coil Voltage:9Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:Im Series, Relay Mounting:Through Hole, Coil Type:Dc Bistable, Relay Terminals:Through Hole, Carry Current:2A Rohs Compliant: Yes |Axicom Te Connectivity IM45TS Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 / $2.2200 | Buy Now |
DISTI #
IM45TS-ND
|
DigiKey | RELAY TELECOM DPDT 2A 9V Min Qty: 2000 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1069 | Buy Now |
|
Onlinecomponents.com | IM45TS=IM RELAY 100mW 9V BIS RoHS: Compliant | 0 |
|
$1.8500 / $5.0700 | Buy Now |
|
Master Electronics | IM45TS=IM RELAY 100mW 9V BIS RoHS: Compliant | 0 |
|
$1.8500 / $5.0700 | Buy Now |
Part Details for IM45TS
IM45TS CAD Models
IM45TS Part Data Attributes:
|
IM45TS
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
IM45TS
TE Connectivity
RF RELAY, DPDT, LATCHED, 0.011A (COIL), 9VDC (COIL), 100mW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS ELCON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 6 mm | |
Body Height | 5.65 mm | |
Body Length or Diameter | 10 mm | |
Coil Current(DC)-Max | 0.011 A | |
Coil Operate Voltage(DC) | 6.75 V | |
Coil Power | 100 mW | |
Coil Release Voltage(DC) | -6.75 V | |
Coil Resistance | 810 Ω | |
Coil Voltage(DC)-Max | 9 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Insertion Loss-Max | -0.33 dB | |
Isolation-Max | -18.8 dB | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 8 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TUBE | |
Physical Dimension | 10mm X 6mm X 5.65mm | |
Reference Standard | CECC; CSA; IEC; UL | |
Relay Action | LATCHED | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 8 ms | |
Sealing | IP67 | |
Surface Mount | NO | |
Switching Time | 18 ms | |
Termination Type | SOLDER | |
VSWR | 1.49 |