Part Details for IM43NS by TE Connectivity
Overview of IM43NS by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for IM43NS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH3700
|
Newark | Signal Relay, Dpdt, 2A, 250Vac, Th, Coil Voltage:5Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:Im Series, Relay Mounting:Through Hole, Coil Type:Latching Single Coil, Relay Terminals:Pc Pin Rohs Compliant: Yes |Axicom Te Connectivity IM43NS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9213 |
|
$1.8400 / $2.1800 | Buy Now |
|
Onlinecomponents.com | Signal Relay 5VDC 2A DPDT( (10mm 5.7mm 5.8mm)) THT Automotive RoHS: Compliant |
14710 In Stock |
|
$1.6200 / $2.8200 | Buy Now |
DISTI #
52540802
|
Verical | Signal Relay 5VDC 2A DPDT(10x5.7x5.8)mm THT Medical RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2042 | Americas - 14710 |
|
$2.5277 / $3.7351 | Buy Now |
DISTI #
77694830
|
Verical | Signal Relay 5VDC 2A DPDT(10x5.7x5.8)mm THT Medical RoHS: Compliant Min Qty: 23 Package Multiple: 1 | Americas - 182 |
|
$3.0532 / $3.4331 | Buy Now |
DISTI #
2-1462038-1
|
TTI | Low Signal Relays - PCB IM43NS=IM RELAY 100MW 5V Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 1000 In Stock |
|
$1.8500 / $2.3000 | Buy Now |
|
Master Electronics | Signal Relay 5VDC 2A DPDT( (10mm 5.7mm 5.8mm)) THT Automotive RoHS: Compliant |
14710 In Stock |
|
$1.6200 / $2.8200 | Buy Now |
Part Details for IM43NS
IM43NS CAD Models
IM43NS Part Data Attributes:
|
IM43NS
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
IM43NS
TE Connectivity
RF Relay, 2 Form C, DPDT, Latched, 0.02A (Coil), 5VDC (Coil), 100mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, 60W (RF Input), DC Input, Random, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 5.7 mm | |
Body Height | 5.8 mm | |
Body Length or Diameter | 10 mm | |
Coil Current(DC)-Max | 0.02 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 100 mW | |
Coil Release Voltage(DC) | -3.75 V | |
Coil Resistance | 250 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 62.5VA@250VAC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 60W@220VDC | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1800 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | LEAD RUTHENIUM | |
End Contact Plating | GOLD ALLOY | |
Input Power-Max | 60 W | |
Input Switching Control Type | Random | |
Insertion Loss-Max | -0.03 dB | |
Insulation Resistance | 1000000000000 Ω | |
Isolation-Max | -37 dB | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 8 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 10 X 5.7 X 5.8 | |
Reference Standard | CECC; CSA; IEC; UL | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 8 ms | |
Sealing | IP67/RT5 | |
Surface Mount | NO | |
Switching Time | 16 ms | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.49 | |
Weight | 0.75 g |