Part Details for IM41GR by TE Connectivity
Overview of IM41GR by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IM41GR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC7019
|
Newark | Relay, Signal, Dpdt, 250Vac, 220Vdc, 2A, Coil Voltage:3Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:Im Series, Relay Mounting:Smd, Coil Type:Latching Single Coil, Relay Terminals:Solder, Contact Voltage Rohs Compliant: Yes |Axicom Te Connectivity IM41GR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4000 / $4.5000 | Buy Now |
|
Onlinecomponents.com | Signal Relay 3VDC 2A DPDT(10x7.5x5.65)mm SMD Automotive RoHS: Compliant |
16000 On Order |
|
$2.2300 / $2.4800 | Buy Now |
DISTI #
5-1462037-4
|
TTI | Low Signal Relays - PCB IM41GR=IM RELAY 100MW 3V BIS RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 31000 In Stock |
|
$1.9800 | Buy Now |
DISTI #
AMP5-1462037-4
|
Interstate Connecting Components | IM41GR=IM RELAY 100 MW 3 V BIS | 750150 On Order |
|
$1.7673 / $1.8642 | Buy Now |
|
NexGen Digital | 3430 |
|
RFQ | ||
DISTI #
000000000003012947
|
Sager | High Frequency / RF Relays IM41GR=IM RELAY 100MW 3V BIS Min Qty: 2000 | 0 |
|
$2.5300 | Buy Now |
|
Master Electronics | Signal Relay 3VDC 2A DPDT(10x7.5x5.65)mm SMD Automotive RoHS: Compliant |
16000 On Order |
|
$2.2300 / $2.4800 | Buy Now |
Part Details for IM41GR
IM41GR CAD Models
IM41GR Part Data Attributes:
|
IM41GR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
IM41GR
TE Connectivity
RF RELAY, DPDT, LATCHED, 0.033A (COIL), 3VDC (COIL), 100mW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHz, SURFACE MOUNT-STRAIGHT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 6 mm | |
Body Height | 5.65 mm | |
Body Length or Diameter | 10 mm | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 2.25 V | |
Coil Power | 100 mW | |
Coil Release Voltage(DC) | -2.25 V | |
Coil Resistance | 90 Ω | |
Coil Voltage(DC)-Max | 3 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1800 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | LEAD RUTHENIUM | |
Insertion Loss-Max | -0.33 dB | |
Insulation Resistance | 1000000000000 Ω | |
Isolation-Max | -18.8 dB | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 8 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Physical Dimension | 10 X 6 X 5.65 | |
Reference Standard | CSA; UL | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 8 ms | |
Sealing | IP67 | |
Surface Mount | NO | |
Switching Time | 18 ms | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.49 | |
Weight | 0.75 g |