There are no models available for this part yet.
Overview of IM254-78 by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IM254-78 by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73C9895
|
Newark | Four Pole Toggle Switch Rohs Compliant: Yes |Carling Technologies IM254-78 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.2200 / $60.5300 | Buy Now | |
DISTI #
432-IM254-78-ND
|
DigiKey | SWITCH TOGGLE 4PDT 15A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.9270 | Buy Now | |
DISTI #
71567403
|
RS | Toggle Switch, General Purpose, H/I Series | Carling Technologies IM254-78 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$39.0200 / $43.3600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.9900 / $43.5000 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$18.9900 / $43.5000 | Buy Now |
CAD Models for IM254-78 by Carling Technologies
Part Data Attributes for IM254-78 by Carling Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Factory Lead Time
|
12 Weeks
|
Actuator Type
|
BAT TYPE
|
Body Breadth
|
33.22 mm
|
Body Height
|
20.4 mm
|
Body Length or Diameter
|
36.47 mm
|
Contact (AC) Max Rating R Load
|
15A@125VAC
|
Contact Current(AC)-Max
|
15 A
|
Contact Voltage(AC)-Max
|
125 V
|
Electrical Life
|
50000 Cycle(s)
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
4PDT
|
Switch Type
|
TOGGLE SWITCH
|
Termination Type
|
SCREW
|