Part Details for IM06JR by TE Connectivity / Elcon Power Connectors
Overview of IM06JR by TE Connectivity / Elcon Power Connectors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IM06JR
IM06JR CAD Models
IM06JR Part Data Attributes
|
IM06JR
TE Connectivity / Elcon Power Connectors
Buy Now
Datasheet
|
Compare Parts:
IM06JR
TE Connectivity / Elcon Power Connectors
RF Relay, DPDT, Momentary, 0.012A (Coil), 12VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, DC Input, AC/DC Output, Surface Mount-Straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS ELCON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Additional Feature | LOW PROFILE | |
Body Breadth | 6 mm | |
Body Height | 5.65 mm | |
Body Length or Diameter | 10 mm | |
Coil Current(DC)-Max | 0.012 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 1028 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Insertion Loss-Max | -0.33 dB | |
Isolation-Max | -18.8 dB | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operate Time | 8 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Physical Dimension | 10mm X 6mm X 5.65mm | |
Reference Standard | CECC; CSA; IEC; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 10 ms | |
Sealing | IP67 | |
Surface Mount | NO | |
Switching Time | 18 ms | |
Termination Type | SOLDER | |
VSWR | 1.49 |