Part Details for IM06ER4R7K38 by Vishay Intertechnologies
Overview of IM06ER4R7K38 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IM06ER4R7K38
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IM06ER4R7K38
|
Avnet Abacus | Ind High Current 4.7uH 10% 7.9MHz 55Q-Factor Ferrite 1.19A Axial (Alt: IM06ER4R7K38) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |