Part Details for IM05TS (ALTERNATE: 2-1462037-2) by TE Connectivity
Overview of IM05TS (ALTERNATE: 2-1462037-2) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IM05TS (ALTERNATE: 2-1462037-2)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72129783
|
RS | Relay, IM05TS=IM 140 mW 9 V | TE Connectivity IM05TS RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1300 | RFQ |