Part Details for IM05JR (ALTERNATE: 4-1462037-5) by TE Connectivity
Overview of IM05JR (ALTERNATE: 4-1462037-5) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IM05JR (ALTERNATE: 4-1462037-5)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72129320
|
RS | Relay, IM05JR=IM 140 MW 9 V | TE Connectivity IM05JR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2500 | RFQ |