-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF RELAY, DPDT, MOMENTARY, 0.023A (COIL), 6VDC (COIL), 140mW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC6803
|
Newark | Signal Relay, Dpdt, 2A, 250Vac, Th, Coil Voltage:6Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:Im Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Relay Terminals:Solder, Contact Voltage Vac:250V, Rohs Compliant: Yes |Axicom Te Connectivity IM04TS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 582 |
|
$1.8100 / $2.5900 | Buy Now |
DISTI #
PB1095-ND
|
DigiKey | RELAY TELECOM DPDT 2A 6V Min Qty: 1 Lead time: 42 Weeks Container: Tube |
4455 In Stock |
|
$1.4019 / $2.4900 | Buy Now |
DISTI #
655-IM04TS
|
Mouser Electronics | High Frequency / RF Relays IM RELAY 140mW 6V RoHS: Compliant | 5395 |
|
$1.4600 / $2.3200 | Buy Now |
|
Onlinecomponents.com | Signal Relay 6VDC 2A DPDT( (10mm 6mm 5.65mm)) THT RoHS: Compliant |
5694 In Stock |
|
$1.3600 / $2.4000 | Buy Now |
|
Quest Components | RF RELAY, DPDT, MOMENTARY, 6VDC, 2A, THROUGH HOLE-STRAIGHT MOUNT | 7 |
|
$2.1028 / $3.1542 | Buy Now |
DISTI #
4-1462037-1
|
TTI | Low Signal Relays - PCB IM04TS Min Qty: 2000 Package Multiple: 1000 Container: Tube | Americas - 0 |
|
$1.4500 / $1.7300 | Buy Now |
DISTI #
000000000003012932
|
Sager | High Frequency / RF Relays IM RELAY 140mW 6V Min Qty: 2000 | 0 |
|
$1.9100 | Buy Now |
|
Master Electronics | Signal Relay 6VDC 2A DPDT( (10mm 6mm 5.65mm)) THT RoHS: Compliant |
5694 In Stock |
|
$1.3600 / $2.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IM04TS
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
IM04TS
TE Connectivity
RF RELAY, DPDT, MOMENTARY, 0.023A (COIL), 6VDC (COIL), 140mW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS ELCON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 6 mm | |
Body Height | 5.65 mm | |
Body Length or Diameter | 10 mm | |
Coil Current(DC)-Max | 0.023 A | |
Coil Operate Voltage(DC) | 4.2 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 257 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Insertion Loss-Max | -0.33 dB | |
Isolation-Max | -18.8 dB | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 8 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TUBE | |
Physical Dimension | 10mm X 6mm X 5.65mm | |
Reference Standard | CECC; CSA; IEC; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 10 ms | |
Sealing | IP67 | |
Surface Mount | NO | |
Switching Time | 18 ms | |
Termination Type | SOLDER | |
VSWR | 1.49 |