Part Details for IM04TS (ALTERNATE: 4-1462037-1) by TE Connectivity
Overview of IM04TS (ALTERNATE: 4-1462037-1) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IM04TS (ALTERNATE: 4-1462037-1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72129290
|
RS | Relay, IM04TS=IM 140 MW 6 V | TE Connectivity IM04TS RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5900 | RFQ |